
APM4953-EV | |
|---|---|
DigiKey Part Number | 5272-APM4953-EVTR-ND - Tape & Reel (TR) 5272-APM4953-EVCT-ND - Cut Tape (CT) 5272-APM4953-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APM4953-EV |
Description | MOSFET 30V 5.3A 8SOP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.3A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.3A (Ta) | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 5.3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 504pF @ 15V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34600 € | 3,46 € |
| 100 | 0,22190 € | 22,19 € |
| 500 | 0,16808 € | 84,04 € |
| 1.000 | 0,15073 € | 150,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12866 € | 385,98 € |
| 6.000 | 0,11754 € | 705,24 € |
| 9.000 | 0,11188 € | 1.006,92 € |
| 15.000 | 0,10551 € | 1.582,65 € |
| 21.000 | 0,10174 € | 2.136,54 € |
| 30.000 | 0,09807 € | 2.942,10 € |
| 75.000 | 0,09467 € | 7.100,25 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

