Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1501-ADJ-EV

DigiKey Part Number
5272-AP1501-ADJ-EVTR-ND - Tape & Reel (TR)
5272-AP1501-ADJ-EVCT-ND - Cut Tape (CT)
5272-AP1501-ADJ-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP1501-ADJ-EV
Description
IC REG BUCK ADJ 3A TO263-5L
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-5L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,23800 €12,38 €
251,12760 €28,19 €
1001,00600 €100,60 €
2500,94808 €237,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,91314 €456,57 €
1.0000,88437 €884,37 €
1.5000,86997 €1.304,95 €
2.5000,85401 €2.135,03 €
3.5000,84468 €2.956,38 €
5.0000,83571 €4.178,55 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €