
AP1501-5.0-EV | |
|---|---|
DigiKey Part Number | 5272-AP1501-5.0-EVTR-ND - Tape & Reel (TR) 5272-AP1501-5.0-EVCT-ND - Cut Tape (CT) 5272-AP1501-5.0-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1501-5.0-EV |
Description | IC REG BUCK 5V 3A TO263-5L |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5L |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45400 € | 14,54 € |
| 25 | 1,32720 € | 33,18 € |
| 100 | 1,18710 € | 118,71 € |
| 250 | 1,12028 € | 280,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08002 € | 540,01 € |
| 1.000 | 1,04687 € | 1.046,87 € |
| 1.500 | 1,03028 € | 1.545,42 € |
| 2.500 | 1,01188 € | 2.529,70 € |
| 3.500 | 1,00114 € | 3.503,99 € |
| 5.000 | 0,99080 € | 4.954,00 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

