
ABS8 | |
|---|---|
DigiKey Part Number | 5272-ABS8TR-ND - Tape & Reel (TR) 5272-ABS8CT-ND - Cut Tape (CT) 5272-ABS8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS8 |
Description | 0.8A SURFACE MOUNT GLASS PASSIVA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount ABS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 400 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07930 € | 7,93 € |
| 500 | 0,05812 € | 29,06 € |
| 1.000 | 0,05127 € | 51,27 € |
| 2.000 | 0,04549 € | 90,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03920 € | 196,00 € |
| 10.000 | 0,03531 € | 353,10 € |
| 15.000 | 0,03332 € | 499,80 € |
| 25.000 | 0,03109 € | 777,25 € |
| 35.000 | 0,02977 € | 1.041,95 € |
| 50.000 | 0,02848 € | 1.424,00 € |
| 125.000 | 0,02566 € | 3.207,50 € |
| 250.000 | 0,02391 € | 5.977,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

