
ABS10 | |
|---|---|
DigiKey Part Number | 5272-ABS10TR-ND - Tape & Reel (TR) 5272-ABS10CT-ND - Cut Tape (CT) 5272-ABS10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS10 |
Description | 0.8A SURFACE MOUNT GLASS PASSIVA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 400 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,06390 € | 6,39 € |
| 500 | 0,04660 € | 23,30 € |
| 1.000 | 0,04099 € | 40,99 € |
| 2.000 | 0,03624 € | 72,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03108 € | 155,40 € |
| 10.000 | 0,02788 € | 278,80 € |
| 15.000 | 0,02625 € | 393,75 € |
| 25.000 | 0,02441 € | 610,25 € |
| 35.000 | 0,02332 € | 816,20 € |
| 50.000 | 0,02226 € | 1.113,00 € |
| 125.000 | 0,01994 € | 2.492,50 € |
| 250.000 | 0,01851 € | 4.627,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |




