New Product
Bipolar (BJT) Transistor NPN 80 V 6 A 20MHz 60 W Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4466

DigiKey Part Number
5272-2SC4466-ND
Manufacturer
Manufacturer Product Number
2SC4466
Description
SILICON NPN TRIPLE DIFFUSED PLAN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 6 A 20MHz 60 W Through Hole TO-3PN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
5µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 2A, 4V
Packaging
Tube
Power - Max
60 W
Part Status
Active
Frequency - Transition
20MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
6 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-3P-3, SC-65-3
Vce Saturation (Max) @ Ib, Ic
1.5V @ 0.2A, 2A
Supplier Device Package
TO-3PN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,43000 €3,43 €
301,89167 €56,75 €
1201,55033 €186,04 €
5101,29994 €662,97 €
1.0201,20855 €1.232,72 €
2.0101,16861 €2.348,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,43000 €
Unit Price with VAT:4,08170 €