
2SC3519A | |
|---|---|
DigiKey Part Number | 5272-2SC3519A-ND |
Manufacturer | |
Manufacturer Product Number | 2SC3519A |
Description | POWER TRANSISTORS(15A,130W) TO-3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 180 V 15 A 40MHz 130 W Through Hole TO-3PN |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5A, 4V |
Packaging Tube | Power - Max 130 W |
Part Status Active | Frequency - Transition 40MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 15 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 180 V | Package / Case TO-3P-3, SC-65-3 |
Vce Saturation (Max) @ Ib, Ic 2V @ 0.5A, 5A | Supplier Device Package TO-3PN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 30 | 1,89167 € | 56,75 € |
| 120 | 1,55033 € | 186,04 € |
| 510 | 1,29994 € | 662,97 € |
| 1.020 | 1,20855 € | 1.232,72 € |
| 2.010 | 1,16861 € | 2.348,91 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |



