
1.5KE39A | |
|---|---|
DigiKey Part Number | 5272-1.5KE39ATR-ND - Tape & Reel (TR) 5272-1.5KE39ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE39A |
Description | TVS DIODE 33.3VWM 53.9V DO201AD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 27.8A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,24770 € | 24,77 € |
| 500 | 0,18798 € | 93,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16871 € | 168,71 € |
| 2.000 | 0,15248 € | 304,96 € |
| 3.000 | 0,14421 € | 432,63 € |
| 5.000 | 0,13490 € | 674,50 € |
| 7.000 | 0,12939 € | 905,73 € |
| 10.000 | 0,12403 € | 1.240,30 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

