
MR5A16AMA35 | |
|---|---|
DigiKey Part Number | 819-MR5A16AMA35-ND |
Manufacturer | |
Manufacturer Product Number | MR5A16AMA35 |
Description | IC RAM 32MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 32Mbit Parallel 35 ns 48-FBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,17000 € | 78,17 € |
| 10 | 72,12900 € | 721,29 € |
| 25 | 69,76720 € | 1.744,18 € |
| 50 | 68,00900 € | 3.400,45 € |
| Unit Price without VAT: | 78,17000 € |
|---|---|
| Unit Price with VAT: | 93,02230 € |

