
MR4A16BCYS35R | |
|---|---|
DigiKey Part Number | 819-MR4A16BCYS35RTR-ND - Tape & Reel (TR) 819-MR4A16BCYS35RCT-ND - Cut Tape (CT) 819-MR4A16BCYS35RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MR4A16BCYS35R |
Description | IC RAM 16MBIT PARALLEL 54TSOP2 |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit Parallel 35 ns 54-TSOP2 |
Datasheet | Datasheet |
EDA/CAD Models | MR4A16BCYS35R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,98000 € | 48,98 € |
| 10 | 45,24900 € | 452,49 € |
| 25 | 43,78440 € | 1.094,61 € |
| 50 | 42,69000 € | 2.134,50 € |
| 100 | 41,61250 € | 4.161,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 38,18998 € | 38.189,98 € |
| Unit Price without VAT: | 48,98000 € |
|---|---|
| Unit Price with VAT: | 58,28620 € |


