
MR4A16BCYS35R | |
|---|---|
DigiKey Part Number | 819-MR4A16BCYS35RTR-ND - Tape & Reel (TR) 819-MR4A16BCYS35RCT-ND - Cut Tape (CT) 819-MR4A16BCYS35RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MR4A16BCYS35R |
Description | IC RAM 16MBIT PARALLEL 54TSOP2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit Parallel 35 ns 54-TSOP2 |
Datasheet | Datasheet |
EDA/CAD Models | MR4A16BCYS35R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP2 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,21000 € | 45,21 € |
| 10 | 41,78000 € | 417,80 € |
| 25 | 40,42640 € | 1.010,66 € |
| 50 | 39,41660 € | 1.970,83 € |
| 100 | 38,42140 € | 3.842,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 35,26132 € | 35.261,32 € |
| Unit Price without VAT: | 45,21000 € |
|---|---|
| Unit Price with VAT: | 53,79990 € |


