MRAM (Magnetoresistive RAM) Memory IC 16Mbit Parallel 45 ns 44-TSOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR4A08BUYS45R

DigiKey Part Number
819-MR4A08BUYS45RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR4A08BUYS45R
Description
IC RAM 16MBIT PARALLEL 44TSOP2
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 16Mbit Parallel 45 ns 44-TSOP2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
45ns
Packaging
Tape & Reel (TR)
Access Time
45 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
MRAM (Magnetoresistive RAM)
Supplier Device Package
44-TSOP2
Memory Size
Base Product Number
Memory Organization
2M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50054,46879 €81.703,18 €
Manufacturers Standard Package
Unit Price without VAT:54,46879 €
Unit Price with VAT:64,81786 €