Similar

MR4A08BMA35R | |
|---|---|
DigiKey Part Number | MR4A08BMA35R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR4A08BMA35R |
Description | IC RAM 16MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit Parallel 35 ns 48-FBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MR4A08BMA35R Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tape & Reel (TR) | Access Time 35 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 48-FBGA (10x10) |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR4A08BCMA35R | Everspin Technologies Inc. | 0 | MR4A08BCMA35R-ND | 41,00614 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 37,98264 € | 94.956,60 € |
| Unit Price without VAT: | 37,98264 € |
|---|---|
| Unit Price with VAT: | 45,19934 € |


