MRAM (Magnetoresistive RAM) Memory IC 8Mbit Parallel 35 ns 54-TSOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR3A16ACYS35R

DigiKey Part Number
819-MR3A16ACYS35RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR3A16ACYS35R
Description
IC RAM 8MBIT PARALLEL 54TSOP2
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 8Mbit Parallel 35 ns 54-TSOP2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Write Cycle Time - Word, Page
35ns
Mfr
Access Time
35 ns
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
MRAM (Magnetoresistive RAM)
Package / Case
Memory Size
Supplier Device Package
54-TSOP2
Memory Organization
512K x 16
Base Product Number
Memory Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00030,39017 €30.390,17 €
Manufacturers Standard Package
Unit Price without VAT:30,39017 €
Unit Price with VAT:36,16430 €