Similar

MR25H256MDFR | |
|---|---|
DigiKey Part Number | MR25H256MDFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR25H256MDFR |
Description | IC RAM 256KBIT SPI 40MHZ 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 256Kbit SPI 40 MHz 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 40 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology MRAM (Magnetoresistive RAM) | Package / Case |
Memory Size | Supplier Device Package 8-DFN (5x6) |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR25H256AMDF | Everspin Technologies Inc. | 4.497 | 819-1065-ND | 14,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 12,31624 € | 49.264,96 € |
| Unit Price without VAT: | 12,31624 € |
|---|---|
| Unit Price with VAT: | 14,65633 € |


