
MR25H256APDF | |
|---|---|
DigiKey Part Number | 819-MR25H256APDF-ND |
Manufacturer | |
Manufacturer Product Number | MR25H256APDF |
Description | IC RAM 256KBIT SPI 40MHZ 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 256Kbit SPI 40 MHz 9 ns 8-DFN-EP, Small Flag (5x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 40 MHz |
Packaging Tray | Access Time 9 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 8-DFN-EP, Small Flag (5x6) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.140 | 6,80600 € | 7.758,84 € |
| Unit Price without VAT: | 6,80600 € |
|---|---|
| Unit Price with VAT: | 8,09914 € |

