
MR25H128APDFR | |
|---|---|
DigiKey Part Number | 819-MR25H128APDFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR25H128APDFR |
Description | IC RAM 128KBIT SPI 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 128Kbit |
Datasheet | Datasheet |
EDA/CAD Models | MR25H128APDFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 7,25524 € | 29.020,96 € |
| Unit Price without VAT: | 7,25524 € |
|---|---|
| Unit Price with VAT: | 8,63374 € |

