Similar

MR25H10MDCR | |
|---|---|
DigiKey Part Number | MR25H10MDCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR25H10MDCR |
Description | IC RAM 1MBIT SPI 40MHZ 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 1Mbit SPI 40 MHz 8-DFN-EP, Large Flag (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN-EP, Large Flag (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 11,81786 € | 47.271,44 € |
| Unit Price without VAT: | 11,81786 € |
|---|---|
| Unit Price with VAT: | 14,06325 € |


