
MR256A08BCMA35 | |
|---|---|
DigiKey Part Number | 819-1036-ND |
Manufacturer | |
Manufacturer Product Number | MR256A08BCMA35 |
Description | IC RAM 256KBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 256Kbit Parallel 35 ns 48-FBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MR256A08BCMA35 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 35 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 48-FBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 € | 11,24 € |
| 10 | 10,43100 € | 104,31 € |
| 25 | 10,10840 € | 252,71 € |
| 50 | 9,86520 € | 493,26 € |
| 100 | 9,62380 € | 962,38 € |
| 348 | 9,19615 € | 3.200,26 € |
| 696 | 8,96348 € | 6.238,58 € |
| Unit Price without VAT: | 11,24000 € |
|---|---|
| Unit Price with VAT: | 13,37560 € |

