
MR1A16AVMA35 | |
|---|---|
DigiKey Part Number | 819-MR1A16AVMA35-ND |
Manufacturer | |
Manufacturer Product Number | MR1A16AVMA35 |
Description | IC RAM 2MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 2Mbit Parallel 35 ns 48-FBGA (8x8) |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 35ns |
Mfr | Access Time 35 ns |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology MRAM (Magnetoresistive RAM) | Package / Case |
Memory Size | Supplier Device Package 48-FBGA (8x8) |
Memory Organization 128K x 16 | Base Product Number |
Memory Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 696 | 17,31603 € | 12.051,96 € |
| Unit Price without VAT: | 17,31603 € |
|---|---|
| Unit Price with VAT: | 20,60608 € |

