
MR1A16ACYS35R | |
|---|---|
DigiKey Part Number | 819-MR1A16ACYS35RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR1A16ACYS35R |
Description | IC RAM 2MBIT PARALLEL 44TSOP2 |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 2Mbit Parallel 35 ns 44-TSOP2 |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 35ns |
Mfr | Access Time 35 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology MRAM (Magnetoresistive RAM) | Package / Case |
Memory Size | Supplier Device Package 44-TSOP2 |
Memory Organization 128K x 16 | Base Product Number |
Memory Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 17,67362 € | 26.510,43 € |
| Unit Price without VAT: | 17,67362 € |
|---|---|
| Unit Price with VAT: | 21,03161 € |

