
MR10Q010SCR | |
|---|---|
DigiKey Part Number | 819-MR10Q010SCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR10Q010SCR |
Description | IC RAM 1MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 1Mbit SPI - Quad I/O, QPI 40 MHz 7 ns 16-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 40 MHz |
Packaging Tape & Reel (TR) | Access Time 7 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 16-SOIC |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,09922 € | 6.099,22 € |
| Unit Price without VAT: | 6,09922 € |
|---|---|
| Unit Price with VAT: | 7,25807 € |

