MRAM (Magnetoresistive RAM) Memory IC 1Mbit SPI - Quad I/O, QPI 40 MHz 7 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR10Q010SC

DigiKey Part Number
819-MR10Q010SC-ND
Manufacturer
Manufacturer Product Number
MR10Q010SC
Description
IC RAM 1MBIT SPI/QUAD 16SOIC
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 1Mbit SPI - Quad I/O, QPI 40 MHz 7 ns 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Access Time
7 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9606,98983 €6.710,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,98983 €
Unit Price with VAT:8,31790 €