MRAM (Magnetoresistive RAM) Memory IC 1Mbit SPI - Quad I/O, QPI 40 MHz 7 ns 24-BGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR10Q010CMBR

DigiKey Part Number
819-MR10Q010CMBRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR10Q010CMBR
Description
IC RAM 1MBIT SPI/QUAD 24BGA
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 1Mbit SPI - Quad I/O, QPI 40 MHz 7 ns 24-BGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O, QPI
Mfr
Clock Frequency
40 MHz
Packaging
Tape & Reel (TR)
Access Time
7 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
MRAM (Magnetoresistive RAM)
Supplier Device Package
24-BGA (6x8)
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0007,84272 €15.685,44 €
Manufacturers Standard Package
Unit Price without VAT:7,84272 €
Unit Price with VAT:9,33284 €