MFR Recommended
Similar
Similar
Similar
Similar

MR0D08BMA45R | |
|---|---|
DigiKey Part Number | 819-MR0D08BMA45RTR-ND - Tape & Reel (TR) 819-MR0D08BMA45RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MR0D08BMA45R |
Description | IC RAM 1MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 1Mbit Parallel 45 ns 48-FBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Access Time 45 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 48-FBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR10Q010MBR | Everspin Technologies Inc. | 0 | 819-MR10Q010MBRTR-ND | 6,09922 € | MFR Recommended |
| MR0A08BCMA35 | Everspin Technologies Inc. | 749 | 819-1035-ND | 17,87000 € | Similar |
| MR0A08BCMA35R | Everspin Technologies Inc. | 0 | MR0A08BCMA35R-ND | 14,08208 € | Similar |
| MR0A08BMA35 | Everspin Technologies Inc. | 0 | 819-1030-ND | 11,30843 € | Similar |
| MR0A08BMA35R | Everspin Technologies Inc. | 0 | MR0A08BMA35R-ND | 13,11355 € | Similar |



