Similar
Similar

MR0A16AMA35 | |
|---|---|
DigiKey Part Number | 819-1019-ND |
Manufacturer | |
Manufacturer Product Number | MR0A16AMA35 |
Description | IC RAM 1MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 1Mbit Parallel 35 ns 48-FBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 35 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 48-FBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR0A16ACMA35 | Everspin Technologies Inc. | 921 | 819-1021-ND | 17,48000 € | Similar |
| MR0A16AVMA35 | Everspin Technologies Inc. | 0 | 819-1023-ND | 16,04487 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 696 | 13,01091 € | 9.055,59 € |
| Unit Price without VAT: | 13,01091 € |
|---|---|
| Unit Price with VAT: | 15,48298 € |


