MR0A16ACMA35R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Everspin Technologies Inc.
In Stock: 0
Unit Price: 15,98629 €
Datasheet
MRAM (Magnetoresistive RAM) Memory IC 1Mbit Parallel 35 ns 48-FBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR0A16ACMA35R

DigiKey Part Number
MR0A16ACMA35R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR0A16ACMA35R
Description
IC RAM 1MBIT PARALLEL 48FBGA
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 1Mbit Parallel 35 ns 48-FBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-FBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00013,87598 €27.751,96 €
Manufacturers Standard Package
Unit Price without VAT:13,87598 €
Unit Price with VAT:16,51242 €