
EMD3D256M16G2-150CBS1 | |
|---|---|
DigiKey Part Number | 819-EMD3D256M16G2-150CBS1-ND |
Manufacturer | |
Manufacturer Product Number | EMD3D256M16G2-150CBS1 |
Description | IC RAM 256MBIT PAR 96BGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 256Mbit Parallel 667 MHz 14 ns 96-BGA (10x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 667 MHz |
Packaging Tray | Access Time 14 ns |
Part Status Active | Voltage - Supply 1.425V ~ 1.575V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology MRAM (Magnetoresistive RAM) | Package / Case |
Memory Size | Supplier Device Package 96-BGA (10x13) |
Memory Organization 16M x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 53,49253 € | 20.327,16 € |
| Unit Price without VAT: | 53,49253 € |
|---|---|
| Unit Price with VAT: | 63,65611 € |

