
EM128LXQADG13ES2R | |
|---|---|
DigiKey Part Number | 819-EM128LXQADG13ES2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM128LXQADG13ES2R |
Description | QUAD SPI |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 128Mbit xSPI - Quad I/O 133 MHz 7 ns 8-DFN (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | EM128LXQADG13ES2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | xSPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 207,50160 € | 415.003,20 € |
| Unit Price without VAT: | 207,50160 € |
|---|---|
| Unit Price with VAT: | 246,92690 € |

