
EM128LXOAB320IS2R | |
|---|---|
DigiKey Part Number | 819-EM128LXOAB320IS2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM128LXOAB320IS2R |
Description | IC RAM 128MBIT XSPI 24TBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 128Mbit SPI 24-TBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | EM128LXOAB320IS2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI | |
Package / Case | ||
Supplier Device Package | 24-TBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 192,63445 € | 770.537,80 € |
| Unit Price without VAT: | 192,63445 € |
|---|---|
| Unit Price with VAT: | 229,23500 € |

