
EM128LXOAB320CS2R | |
|---|---|
DigiKey Part Number | 819-EM128LXOAB320CS2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM128LXOAB320CS2R |
Description | IC RAM 128MBIT XSPI 24TBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 128Mbit SPI 24-TBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 16M x 8 |
Packaging Tape & Reel (TR) | Memory Interface SPI |
Part Status Active | Package / Case |
Memory Format | Supplier Device Package 24-TBGA (6x8) |
Technology MRAM (Magnetoresistive RAM) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 183,23844 € | 732.953,76 € |
| Unit Price without VAT: | 183,23844 € |
|---|---|
| Unit Price with VAT: | 218,05374 € |

