
EM064LXQADG13ES2T | |
|---|---|
DigiKey Part Number | 819-EM064LXQADG13ES2T-ND |
Manufacturer | |
Manufacturer Product Number | EM064LXQADG13ES2T |
Description | IC RAM 64MBIT XSPI 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 64Mbit SPI - Quad I/O 200 MHz 8-DFN (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | EM064LXQADG13ES2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,76000 € | 84,76 € |
| 10 | 78,19200 € | 781,92 € |
| 25 | 75,62680 € | 1.890,67 € |
| 50 | 73,71880 € | 3.685,94 € |
| 100 | 71,84500 € | 7.184,50 € |
| Unit Price without VAT: | 84,76000 € |
|---|---|
| Unit Price with VAT: | 100,86440 € |


