MFR Recommended

EM064LXQAB313IS1R | |
|---|---|
DigiKey Part Number | 819-EM064LXQAB313IS1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM064LXQAB313IS1R |
Description | IC RAM 64MBIT XSPI/QUAD 24TBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 64Mbit SPI - Quad I/O 133 MHz 24-TBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 2V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-TBGA (6x8) |
Technology MRAM (Magnetoresistive RAM) | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM064LXQAB313IS2R | Everspin Technologies Inc. | 0 | 819-EM064LXQAB313IS2RTR-ND | 56,11257 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 39,19994 € | 156.799,76 € |
| Unit Price without VAT: | 39,19994 € |
|---|---|
| Unit Price with VAT: | 46,64793 € |


