
EM064LXQAB313ES2T | |
|---|---|
DigiKey Part Number | 819-EM064LXQAB313ES2T-ND |
Manufacturer | |
Manufacturer Product Number | EM064LXQAB313ES2T |
Description | IC RAM 64MBIT XSPI 24TBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 64Mbit SPI - Quad I/O 133 MHz 24-TBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | EM064LXQAB313ES2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 66,86369 € | 64.189,14 € |
| Unit Price without VAT: | 66,86369 € |
|---|---|
| Unit Price with VAT: | 79,56779 € |

