MRAM (Magnetoresistive RAM) Memory IC 64Mbit SPI - Octal I/O 200 MHz 24-TBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM064LXOAB320IS2R

DigiKey Part Number
819-EM064LXOAB320IS2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM064LXOAB320IS2R
Description
IC RAM 64MBIT XSPI 24TBGA
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 64Mbit SPI - Octal I/O 200 MHz 24-TBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
EM064LXOAB320IS2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
8M x 8
Mfr
Memory Interface
SPI - Octal I/O
Series
Clock Frequency
200 MHz
Packaging
Tape & Reel (TR)
Voltage - Supply
1.65V ~ 2V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
24-TBGA (6x8)
Technology
MRAM (Magnetoresistive RAM)
Base Product Number
Memory Size
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.00057,65467 €230.618,68 €
Manufacturers Standard Package
Unit Price without VAT:57,65467 €
Unit Price with VAT:68,60906 €