
EM064LXOAB320ES2R | |
|---|---|
DigiKey Part Number | 819-EM064LXOAB320ES2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM064LXOAB320ES2R |
Description | IC RAM 64MBIT XSPI 24TBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 64Mbit SPI - Octal I/O 200 MHz 24-TBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | EM064LXOAB320ES2R Models |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Octal I/O |
Series | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 24-TBGA (6x8) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 64,72244 € | 258.889,76 € |
| Unit Price without VAT: | 64,72244 € |
|---|---|
| Unit Price with VAT: | 77,01970 € |

