
EM032LXQAB313IS2R | |
|---|---|
DigiKey Part Number | 819-EM032LXQAB313IS2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM032LXQAB313IS2R |
Description | IC RAM 32MBIT XSPI 24TBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 32Mbit SPI - Quad I/O 133 MHz 7 ns 24-TBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | EM032LXQAB313IS2R Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Access Time 7 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 24-TBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 4M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 27,42032 € | 109.681,28 € |
| Unit Price without VAT: | 27,42032 € |
|---|---|
| Unit Price with VAT: | 32,63018 € |

