MFR Recommended

EM032LXQAB313ES1T | |
|---|---|
DigiKey Part Number | 819-EM032LXQAB313ES1T-ND |
Manufacturer | |
Manufacturer Product Number | EM032LXQAB313ES1T |
Description | IC RAM 32MBIT XSPI 24TBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 32Mbit SPI - Quad I/O 200 MHz 24-TBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 4M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 1.65V ~ 2V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 24-TBGA (6x8) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM032LXQAB313ES2T | Everspin Technologies Inc. | 0 | 819-EM032LXQAB313ES2T-ND | 34,03699 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 30,75789 € | 29.527,57 € |
| Unit Price without VAT: | 30,75789 € |
|---|---|
| Unit Price with VAT: | 36,60189 € |


