MFR Recommended

EM032LXOAB320IS1R | |
|---|---|
DigiKey Part Number | 819-EM032LXOAB320IS1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM032LXOAB320IS1R |
Description | IC RAM 32MBIT XSPI/OCTAL 24TBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 32Mbit SPI - Octal I/O 200 MHz 24-TBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 30,75136 € | 123.005,44 € |
| Unit Price without VAT: | 30,75136 € |
|---|---|
| Unit Price with VAT: | 36,59412 € |


