MRAM (Magnetoresistive RAM) Memory IC 32Mbit SPI - Octal I/O 200 MHz 7 ns 24-TBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM032LXOAB320CS2R

DigiKey Part Number
819-EM032LXOAB320CS2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM032LXOAB320CS2R
Description
IC RAM 32MBIT XSPI 24TBGA
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 32Mbit SPI - Octal I/O 200 MHz 7 ns 24-TBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
EM032LXOAB320CS2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Octal I/O
Mfr
Clock Frequency
200 MHz
Series
Access Time
7 ns
Packaging
Tape & Reel (TR)
Voltage - Supply
1.65V ~ 2V
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
MRAM (Magnetoresistive RAM)
Supplier Device Package
24-TBGA (6x8)
Memory Size
Base Product Number
Memory Organization
4M x 8
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.00026,96223 €107.848,92 €
Manufacturers Standard Package
Unit Price without VAT:26,96223 €
Unit Price with VAT:32,08505 €