
EM016LXQBB313ES2T | |
|---|---|
DigiKey Part Number | 819-EM016LXQBB313ES2T-ND |
Manufacturer | |
Manufacturer Product Number | EM016LXQBB313ES2T |
Description | IC RAM 16MBIT XSPI 24TBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit SPI - Quad I/O 133 MHz 24-TBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | EM016LXQBB313ES2T Models |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 1.65V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 24-TBGA (6x8) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 20,87609 € | 20.041,05 € |
| Unit Price without VAT: | 20,87609 € |
|---|---|
| Unit Price with VAT: | 24,84255 € |

