
EM016LXQADG13IS1R | |
|---|---|
DigiKey Part Number | 819-EM016LXQADG13IS1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM016LXQADG13IS1R |
Description | IC RAM 16MBIT XSPI/QUAD 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-DFN (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 2V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-DFN (6x8) |
Technology MRAM (Magnetoresistive RAM) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 18,58562 € | 37.171,24 € |
| Unit Price without VAT: | 18,58562 € |
|---|---|
| Unit Price with VAT: | 22,11689 € |

