
EM016LXQAB313IS1T | |
|---|---|
DigiKey Part Number | 819-EM016LXQAB313IS1T-ND |
Manufacturer | |
Manufacturer Product Number | EM016LXQAB313IS1T |
Description | IC RAM 16MBIT XSPI/QUAD 24TBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit SPI - Quad I/O 133 MHz 24-TBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 1.65V ~ 2V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-TBGA (6x8) |
Technology MRAM (Magnetoresistive RAM) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 21,01296 € | 20.172,44 € |
| Unit Price without VAT: | 21,01296 € |
|---|---|
| Unit Price with VAT: | 25,00542 € |

