
EM016LXOBB320ES1T | |
|---|---|
DigiKey Part Number | 819-EM016LXOBB320ES1T-ND |
Manufacturer | |
Manufacturer Product Number | EM016LXOBB320ES1T |
Description | IC RAM 16MBIT XSPI 24TBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit SPI - Octal I/O 200 MHz 24-TBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,53000 € | 31,53 € |
| 10 | 29,17100 € | 291,71 € |
| 25 | 28,23760 € | 705,94 € |
| 50 | 27,53880 € | 1.376,94 € |
| 100 | 26,84870 € | 2.684,87 € |
| Unit Price without VAT: | 31,53000 € |
|---|---|
| Unit Price with VAT: | 37,52070 € |

