
EM016LXOAB320CS1R | |
|---|---|
DigiKey Part Number | 819-EM016LXOAB320CS1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM016LXOAB320CS1R |
Description | IC RAM 16MBIT XSPI/OCTAL 24TBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit SPI - Octal I/O 200 MHz 24-TBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI - Octal I/O |
Series | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 2V |
Part Status Not For New Designs | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-TBGA (6x8) |
Technology MRAM (Magnetoresistive RAM) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 18,32385 € | 73.295,40 € |
| Unit Price without VAT: | 18,32385 € |
|---|---|
| Unit Price with VAT: | 21,80538 € |

