MFR Recommended

EM008LXQBDH13CS1R | |
|---|---|
DigiKey Part Number | 819-EM008LXQBDH13CS1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM008LXQBDH13CS1R |
Description | IC RAM 8MB XSPI/QUAD 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 8Mbit SPI - Quad I/O 133 MHz 7 ns 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Access Time 7 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 2V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 8-DFN (5x6) |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM008LXQBDH13CS2R | Everspin Technologies Inc. | 0 | 819-EM008LXQBDH13CS2RTR-ND | 16,91524 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 16,91524 € | 33.830,48 € |
| Unit Price without VAT: | 16,91524 € |
|---|---|
| Unit Price with VAT: | 20,12914 € |


