
EM008LXQBB313CS2T | |
|---|---|
DigiKey Part Number | 819-EM008LXQBB313CS2T-ND |
Manufacturer | |
Manufacturer Product Number | EM008LXQBB313CS2T |
Description | IC RAM 8MBIT XSPI 24TBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 8Mbit SPI - Quad I/O 133 MHz 7 ns 24-TBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | EM008LXQBB313CS2T Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Access Time 7 ns |
Packaging Tray | Voltage - Supply 1.65V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 24-TBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 15,24805 € | 14.638,13 € |
| Unit Price without VAT: | 15,24805 € |
|---|---|
| Unit Price with VAT: | 18,14518 € |

