
EM008LXOAB320CS1T | |
|---|---|
DigiKey Part Number | 819-EM008LXOAB320CS1T-ND |
Manufacturer | |
Manufacturer Product Number | EM008LXOAB320CS1T |
Description | IC RAM 8MBIT XSPI/OCTAL 24TBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 8Mbit SPI - Octal I/O 200 MHz 24-TBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 1M x 8 |
Mfr | Memory Interface SPI - Octal I/O |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 1.65V ~ 2V |
Part Status Not For New Designs | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-TBGA (6x8) |
Technology MRAM (Magnetoresistive RAM) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 16,36057 € | 15.706,15 € |
| Unit Price without VAT: | 16,36057 € |
|---|---|
| Unit Price with VAT: | 19,46908 € |

