
TIL113S1(TA) | |
|---|---|
DigiKey Part Number | TIL113S1(TA)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TIL113S1(TA) |
Description | OPTOISO 5KV DARL W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 55V |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 1.2V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 300% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 5µs, 100µs (Max) | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Darlington with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51200 € | 1.536,00 € |
| Unit Price without VAT: | 0,51200 € |
|---|---|
| Unit Price with VAT: | 0,60928 € |

