
TIL113S(TA) | |
|---|---|
DigiKey Part Number | TIL113S(TA)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TIL113S(TA) |
Description | OPTOISO 5KV DARL W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 300% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 5µs, 100µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51433 € | 1.542,99 € |
| Unit Price without VAT: | 0,51433 € |
|---|---|
| Unit Price with VAT: | 0,61205 € |

